Subtotal (1 unit)*
€66.11
(exc. VAT)
€81.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.11 |
*price indicative
- RS Stock No.:
- 464-783
- Mfr. Part No.:
- SA 6 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M6 | |
| Product Type | Rod End | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 3.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 8.15kN | |
| Connection Gender | Male | |
| Outside Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 6mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M6 | ||
Product Type Rod End | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 3.4kN | ||
Thread Standard Metric | ||
Static Load Rating 8.15kN | ||
Connection Gender Male | ||
Outside Diameter 22mm | ||
Standards/Approvals RoHS | ||
Overall Width 6mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/steel sliding contact surface combination. The bearing requires maintenance and can be relubricated only from the side. The male thread is available with a left- (prefix SAL) or right-hand thread.
Suitable for heavy static, alternating or impact loads
Simple and ready-to-mount
Related links
- SKF M6 Steel Rod End Metric, 6mm Bore
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- SKF M6 Steel Rod End, 6mm Bore Metric
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore
