SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 232-2774
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.91
(exc. VAT)
€40.48
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.91 |
*price indicative
- RS Stock No.:
- 232-2774
- Mfr. Part No.:
- SAKB 6 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M6 x 1 Male | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 4.25kN | |
| Static Load Rating | 6.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 21mm | |
| Standards/Approvals | No | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M6 x 1 Male | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 4.25kN | ||
Static Load Rating 6.8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 21mm | ||
Standards/Approvals No | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- DE
SKF SAKB Series Rod End, 6mm Bore size, M6 x 1 Male Connection size - SAKB 6 F
This rod end is a vital component in mechanical assemblies, featuring a male thread for connection. Designed with an M6 x 1 male connection size, it supports a bore diameter of 6mm. Constructed from steel, this rod end offers robust performance with an overall length of 48mm, making it ideal for various applications in engineering and automation.
Features & Benefits
• Delivers a dynamic load rating of 4.25kN for reliability
• Offers a static load rating of 6.8kN to handle high tensions
• Utilises metric thread standards ensuring compatibility with other components
• Features precise tolerances for enhanced fitting and operation
• Lightweight design at just 0.021kg, facilitating easier handling
• Allows for a maximum tilt angle of 17°, improving flexibility in use
Applications
• Used in automated assembly systems for precise motion control
• Ideal for linkages in mechanical design to convey forces
• Utilised in robotics for effective transmission of loads
• Employed in automotive for suspension systems
• Suitable for manufacturing equipment requiring adjustable components
What is the significance of the dynamic load rating?
The dynamic load rating signifies the maximum load the rod end can withstand during motion without failure, ensuring safe operation in moving applications.
How does the bore diameter affect performance?
A 6mm bore diameter is crucial for fitting onto compatible shafts, enabling efficient transfer of forces in mechanical assemblies.
What considerations should be made when selecting a rod end?
Its important to consider the load requirements, connection type, and compatibility with existing components within your assembly for optimal functionality.
What materials are best suited for harsh environments?
While steel offers excellent strength, environments with corrosion risks may benefit from alternatives like stainless steel to enhance longevity and performance.
How does the angle of tilt contribute to usability?
A maximum tilt angle of 17° allows the rod end to accommodate misalignments and dynamic movements, improving operational flexibility in various applications.
Related links
- SKF M6 Steel Rod End Metric, 6mm Bore
- RS PRO M6 x 1 Male Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- SKF M6 Steel Rod End, 6mm Bore Metric
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore
- SKF M6 Female Steel Rod End, 6mm Bore Metric
- Durbal M6 x 1 Male Forged Steel Rod End Metric, 6mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
