SKF M18 x 1.5 Male Steel Rod End Metric, 18mm Bore
- RS Stock No.:
- 464-784
- Mfr. Part No.:
- SAKAC 18 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€103.50
(exc. VAT)
€127.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.50 |
*price indicative
- RS Stock No.:
- 464-784
- Mfr. Part No.:
- SAKAC 18 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M18 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 18mm | |
| Material | Steel | |
| Dynamic Load Rating | 26kN | |
| Static Load Rating | 29kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 47mm | |
| Overall Width | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M18 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 18mm | ||
Material Steel | ||
Dynamic Load Rating 26kN | ||
Static Load Rating 29kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 47mm | ||
Overall Width 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left- (prefix SAL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Easy to relubricate (sizes greater than equal to 6)
Related links
- SKF M18 x 1.5 Female Steel Rod End, 18mm Bore Metric
- Fluro M18 x 1.5 Male Galvanised Steel Rod End Metric, 18mm Bore
- SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
- LDK Carbon Steel Rod End Metric, 18mm Bore
- Durbal Forged Steel Rod End Metric, 18mm Bore
- SKF M6 Steel Rod End Metric, 6mm Bore
- SKF M5 Steel Rod End Metric, 5mm Bore
