SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 587-717
- Mfr. Part No.:
- SAKAC 20 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€705.66
(exc. VAT)
€867.96
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €705.66 | €70.566 |
*price indicative
- RS Stock No.:
- 587-717
- Mfr. Part No.:
- SAKAC 20 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Male | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31.5kN | |
| Thread Standard | Metric | |
| Static Load Rating | 29kN | |
| Connection Gender | Male | |
| Outside Diameter | 51mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Male | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31.5kN | ||
Thread Standard Metric | ||
Static Load Rating 29kN | ||
Connection Gender Male | ||
Outside Diameter 51mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The male thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- INA M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- RS PRO M20 x 1.5 Male Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- Durbal M20 x 1.5 Male Forged Steel Rod End Metric, 20mm Bore
- SKF M20 x 1.5 Steel Rod End Metric, 20mm Bore
- SKF M18 x 1.5 Male Steel Rod End Metric, 18mm Bore
- SKF M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
