SKF M6 Steel Rod End Metric, 6mm Bore
- RS Stock No.:
- 587-247
- Mfr. Part No.:
- SALKAC 6 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€312.52
(exc. VAT)
€384.40
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €312.52 | €31.252 |
*price indicative
- RS Stock No.:
- 587-247
- Mfr. Part No.:
- SALKAC 6 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M6 | |
| Bore Diameter | 6mm | |
| Material | Steel | |
| Dynamic Load Rating | 4.3kN | |
| Thread Standard | Metric | |
| Static Load Rating | 4.8kN | |
| Connection Gender | Male | |
| Outside Diameter | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M6 | ||
Bore Diameter 6mm | ||
Material Steel | ||
Dynamic Load Rating 4.3kN | ||
Thread Standard Metric | ||
Static Load Rating 4.8kN | ||
Connection Gender Male | ||
Outside Diameter 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M6 Steel Rod End Metric, 6mm Bore
- SKF M6 x 1 Male Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore
- Igus M6 x 1 Male Stainless Steel Rod End Metric, 6mm Bore
- SKF M6 Steel Rod End, 6mm Bore Metric
- RS PRO M6 x 1 Male Steel Rod End Metric, 6mm Bore
- RS PRO M6 x 1 Female Steel Rod End Metric, 6mm Bore
