SKF M12 Male Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 587-719
- Mfr. Part No.:
- SAKB 12 F
- Manufacturer:
- SKF
Subtotal (1 pack of 20 units)*
€758.82
(exc. VAT)
€933.35
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €758.82 | €37.941 |
*price indicative
- RS Stock No.:
- 587-719
- Mfr. Part No.:
- SAKB 12 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M12 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 13.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 15kN | |
| Connection Gender | Male | |
| Outside Diameter | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M12 Male | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 13.2kN | ||
Thread Standard Metric | ||
Static Load Rating 15kN | ||
Connection Gender Male | ||
Outside Diameter 33mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection moulded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Long service life
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready to mount
Related links
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore
- SKF M12 Male Steel Rod End Metric, 20mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M8 Male Steel Rod End Metric, 8mm Bore
