SKF M16 Male Steel Rod End Metric, 16mm Bore
- RS Stock No.:
- 464-840
- Mfr. Part No.:
- SAKB 16 F
- Manufacturer:
- SKF
Subtotal (1 unit)*
€135.41
(exc. VAT)
€166.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.41 |
*price indicative
- RS Stock No.:
- 464-840
- Mfr. Part No.:
- SAKB 16 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M16 Male | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Dynamic Load Rating | 21.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 34.5kN | |
| Connection Gender | Male | |
| Outside Diameter | 43mm | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M16 Male | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Steel | ||
Dynamic Load Rating 21.4kN | ||
Thread Standard Metric | ||
Static Load Rating 34.5kN | ||
Connection Gender Male | ||
Outside Diameter 43mm | ||
Overall Width 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore
- LDK M16 Male 304 Stainless Steel Rod End Metric, 16mm Bore
- RS PRO M16 x 2 Male Steel Rod End Metric, 16mm Bore
- SKF M5 Steel Rod End Metric, 5mm Bore
- SKF M16 Male Steel Rod End Metric, 17mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
