SKF M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 587-726
- Mfr. Part No.:
- SIKAC 12 M/VZ019
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€369.10
(exc. VAT)
€453.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €369.10 | €36.91 |
*price indicative
- RS Stock No.:
- 587-726
- Mfr. Part No.:
- SIKAC 12 M/VZ019
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M12 x 1.25 Female | |
| Product Type | Rod End | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 12.2kN | |
| Static Load Rating | 3147lb | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 1.2992in | |
| Thread Direction | Right Hand | |
| Standards/Approvals | RoHS | |
| Overall Width | 0.6299in | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M12 x 1.25 Female | ||
Product Type Rod End | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 12.2kN | ||
Static Load Rating 3147lb | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 1.2992in | ||
Thread Direction Right Hand | ||
Standards/Approvals RoHS | ||
Overall Width 0.6299in | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The female thread with a right-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- SKF M12 Female Steel Rod End, 12mm Bore Metric
- SKF M27 x 2 Steel Rod End, 30mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12mm Bore Metric
- Fluro M12 x 1.25 Female Stainless Steel Rod End, 12mm Bore Metric
- RS PRO M12 x 1.25 Female Steel Rod End, 12mm Bore Metric
- Igus M12 x 1.25 Female Igumid G Rod End, 12mm Bore Metric
