SKF M8 Male Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 587-996
- Mfr. Part No.:
- SALKAC 8 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€341.15
(exc. VAT)
€419.61
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €341.15 | €34.115 |
*price indicative
- RS Stock No.:
- 587-996
- Mfr. Part No.:
- SALKAC 8 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M8 Male | |
| Bore Diameter | 8mm | |
| Material | Steel | |
| Dynamic Load Rating | 7.2kN | |
| Thread Standard | Metric | |
| Static Load Rating | 8kN | |
| Connection Gender | Male | |
| Outside Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M8 Male | ||
Bore Diameter 8mm | ||
Material Steel | ||
Dynamic Load Rating 7.2kN | ||
Thread Standard Metric | ||
Static Load Rating 8kN | ||
Connection Gender Male | ||
Outside Diameter 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel/bronze sliding contact surface combination. The bearing requires maintenance, and can be relubricated via a grease fitting in the housing and via the shank. The male thread with a left-hand thread. It is an ideal solution for industries requiring precise and dependable bearing support, allowing for smoother operations and reduced downtime in production environments.
Suitable where lubricant starvation might occur
Simple and ready to mount
Easy to relubricate
Related links
- SKF M8 Male Steel Rod End Metric, 8mm Bore
- SKF M8 Steel Rod End Metric, 8mm Bore
- SKF M8 Female Steel Rod End, 8mm Bore Metric
- LDK M8 Male Carbon Steel Rod End Metric, 8mm Bore
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
