SKF M10 Male Steel Rod End Metric, 10mm Bore
- RS Stock No.:
- 232-2775
- Mfr. Part No.:
- SALKAC 10 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.86
(exc. VAT)
€67.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.86 |
*price indicative
- RS Stock No.:
- 232-2775
- Mfr. Part No.:
- SALKAC 10 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M10 Male | |
| Product Type | Rod End | |
| Bore Diameter | 10mm | |
| Material | Steel | |
| Dynamic Load Rating | 10kN | |
| Static Load Rating | 10.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 29mm | |
| Standards/Approvals | No | |
| Overall Width | 29mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M10 Male | ||
Product Type Rod End | ||
Bore Diameter 10mm | ||
Material Steel | ||
Dynamic Load Rating 10kN | ||
Static Load Rating 10.8kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 29mm | ||
Standards/Approvals No | ||
Overall Width 29mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends with a male thread has 10mm bore diameter.
Width inner ring 14 mm
Width head 11.5 mm
Angle of tilt 13 Deg
Related links
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- LDK M10 Male Carbon Steel Rod End Metric, 10mm Bore
- LDK M10 Male 304 Stainless Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Male Galvanised Steel Rod End Metric, 10mm Bore
- RS PRO M10 x 1.5 Male Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore
- Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10mm Bore
