SKF M16 Female Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 588-069
- Mfr. Part No.:
- SILKB 16 F
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€462.42
(exc. VAT)
€568.78
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €462.42 | €92.484 |
*price indicative
- RS Stock No.:
- 588-069
- Mfr. Part No.:
- SILKB 16 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M16 Female | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Dynamic Load Rating | 21.4kN | |
| Static Load Rating | 34.5kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 43mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M16 Female | ||
Bore Diameter 16mm | ||
Material Steel | ||
Dynamic Load Rating 21.4kN | ||
Static Load Rating 34.5kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 43mm | ||
Thread Direction Right Hand | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- INA M16 Female Steel Rod End, 16mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric
- Igus M16 x 1.5 Female Igumid G Rod End, 16mm Bore Metric
- SKF M16 Female Steel Rod End, 17mm Bore Metric
- RS PRO M16 x 2 Female Steel Rod End, 16mm Bore Metric
