LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- RS Stock No.:
- 185-2506
- Mfr. Part No.:
- PHS 16EC
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €27.40 |
| 5 - 9 | €26.30 |
| 10 + | €25.73 |
*price indicative
- RS Stock No.:
- 185-2506
- Mfr. Part No.:
- PHS 16EC
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M16 Female | |
| Bore Diameter | 16mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 21kN | |
| Thread Standard | Metric | |
| Static Load Rating | 35.1kN | |
| Connection Gender | Female | |
| Outside Diameter | 36mm | |
| Standards/Approvals | No | |
| Overall Width | 83mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M16 Female | ||
Bore Diameter 16mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 21kN | ||
Thread Standard Metric | ||
Static Load Rating 35.1kN | ||
Connection Gender Female | ||
Outside Diameter 36mm | ||
Standards/Approvals No | ||
Overall Width 83mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: PTFE composite
Sliding contact surfaces: Steel/PTFE composite
Related links
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore
- LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric
- LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10mm Bore Metric
- LDK M6 Female Carbon Steel Rod End, 6mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14mm Bore Metric
- LDK M8 Female Carbon Steel Rod End, 8mm Bore Metric
