SKF M12 Male Steel Rod End Metric, 12mm Bore
- RS Stock No.:
- 588-224
- Mfr. Part No.:
- SAKAC 12 M
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
€352.75
(exc. VAT)
€433.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €352.75 | €35.275 |
*price indicative
- RS Stock No.:
- 588-224
- Mfr. Part No.:
- SAKAC 12 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Rod End | |
| Connection Size | M12 Male | |
| Bore Diameter | 12mm | |
| Material | Steel | |
| Dynamic Load Rating | 12.2kN | |
| Static Load Rating | 12.2kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rod End | ||
Connection Size M12 Male | ||
Bore Diameter 12mm | ||
Material Steel | ||
Dynamic Load Rating 12.2kN | ||
Static Load Rating 12.2kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 33mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends contain a spherical plain bearing with a steel and bronze sliding contact surface combination. The bearing requires maintenance, sizes 6 and larger can be relubricated via a grease fitting in the housing and via the shank. The male thread is available with a left (prefix SAL) or right-hand thread.
Suitable where lubricant starvation might occur
Simple and ready-to-mount
Related links
- SKF M12 Male Steel Rod End Metric, 12mm Bore
- LDK M12 Male Carbon Steel Rod End Metric, 12mm Bore
- LDK M12 Male 304 Stainless Steel Rod End Metric, 12mm Bore
- SKF M12 Male Steel Rod End Metric, 20mm Bore
- Fluro M12 x 1.5 Male Galvanised Steel Rod End Metric, 12mm Bore
- RS PRO M12 x 1.75 Male Steel Rod End Metric, 12mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M18 x 1.5 Male Steel Rod End Metric, 18mm Bore
