Subtotal (1 pack of 20 units)*
€410.64
(exc. VAT)
€505.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €410.64 | €20.532 |
*price indicative
- RS Stock No.:
- 588-333
- Mfr. Part No.:
- SAKB 5 F
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Connection Size | M5 | |
| Product Type | Rod End | |
| Bore Diameter | 5mm | |
| Material | Steel | |
| Dynamic Load Rating | 3.25kN | |
| Static Load Rating | 5.3kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Connection Size M5 | ||
Product Type Rod End | ||
Bore Diameter 5mm | ||
Material Steel | ||
Dynamic Load Rating 3.25kN | ||
Static Load Rating 5.3kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 19mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Rod ends have an injection molded sliding layer of PTFE FRP between the housing and the inner ring. This sliding contact surface combination is maintenance-free. The male thread is available with a left (prefix SAL) or right-hand thread.
Long service life
Maintenance-free
Relatively insensitive to contaminants
Low coefficient of friction
Simple and ready-to-mount
Related links
- SKF M5 Steel Rod End Metric, 5mm Bore
- SKF M5 Female Steel Rod End, 5mm Bore Metric
- Fluro M5 x 0.8 Male Galvanised Steel Rod End Metric, 5mm Bore
- Fluro M5 x 0.8 Male Stainless Steel Rod End Metric, 5mm Bore
- SKF M10 Male Steel Rod End Metric, 10mm Bore
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- SKF M14 Male Steel Rod End Metric, 14mm Bore
- SKF M8 Male Steel Rod End Metric, 8mm Bore
