Subtotal (1 unit)*
€75.88
(exc. VAT)
€93.33
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.88 |
*price indicative
- RS Stock No.:
- 176-1575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rod End | |
| Connection Size | M16 x 1.5 Female | |
| Bore Diameter | 16mm | |
| Material | Steel | |
| Thread Standard | Metric | |
| Static Load Rating | 6300kg | |
| Connection Gender | Female | |
| Overall Width | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rod End | ||
Connection Size M16 x 1.5 Female | ||
Bore Diameter 16mm | ||
Material Steel | ||
Thread Standard Metric | ||
Static Load Rating 6300kg | ||
Connection Gender Female | ||
Overall Width 85mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Steel Rod Ends – Steel, M16 x 1.5
Upgrade your machinery with RS PRO Steel Rod Ends, engineered for high performance and longevity in demanding applications. These self-lubricating rod ends are crafted from premium steel, designed to handle heavy loads, and withstand challenging conditions, making them ideal for pneumatic and coupler mechanisms.
Features and Benefits
Applications
Related links
- RS PRO M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- RS PRO M16 x 2 Female Steel Rod End, 16mm Bore Metric
- SKF M16 x 1.5 Female Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Galvanised Steel Rod End, 16mm Bore Metric
- Fluro M16 x 1.5 Female Stainless Steel Rod End, 16mm Bore Metric
- INA M16 Female Steel Rod End, 16mm Bore Metric
- SKF M16 Female Steel Rod End, 16mm Bore Metric
- LDK M16 Female 304 Stainless Steel Rod End, 16mm Bore Metric
