Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8mm Bore
- RS Stock No.:
- 184-4469
- Mfr. Part No.:
- GA8
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.96
(exc. VAT)
€28.24
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.96 |
| 5 - 9 | €22.01 |
| 10 + | €21.59 |
*price indicative
- RS Stock No.:
- 184-4469
- Mfr. Part No.:
- GA8
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M8 x 1.25 Male | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 5.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 11kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Overall Width | 54mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M8 x 1.25 Male | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 5.4kN | ||
Thread Standard Metric | ||
Static Load Rating 11kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
Overall Width 54mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8mm Bore
- Fluro M8 x 1.25 Male Stainless Steel Rod End Metric, 8mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8mm Bore
- RS PRO M8 x 1.25 Male Steel Rod End Metric, 8mm Bore
- Durbal M8 x 1.25 Male Forged Steel Rod End Metric, 8mm Bore
- Igus M8 x 1.25 Male Stainless Steel Rod End Metric, 8mm Bore
- Igus M8 x 1.25 Male Igumid G Rod End Metric, 8mm Bore
- Fluro M12 x 1.25 Male Galvanised Steel Rod End Metric, 12mm Bore
