Igus M8 x 1.25 Male Stainless Steel Rod End Metric, 8mm Bore

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€12.47

(exc. VAT)

€15.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.47-
5 - 9€11.726%
10 +€11.487%

*price indicative

RS Stock No.:
194-5679
Mfr. Part No.:
KARM-S-08-J-EK
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Connection Size

M8 x 1.25 Male

Product Type

Rod End

Bore Diameter

8mm

Material

Stainless Steel

Dynamic Load Rating

1350N

Thread Standard

Metric

Static Load Rating

2700N

Connection Gender

Male

Overall Width

55mm

Standards/Approvals

No

igubal® rod ends are corrosion-resistant can be used without problems in harsh environments. In moist or wet environments, they are resistant to weak acids and alkalines. Their resistance to dirt and dust should be noted. Housing made from stainless steel, an extremely impact-resistant, long-fibre-reinforced polymer. Suitable for temperatures from -40 °C to +90 °C in long-term use In standard spherical bearings, the spherical ball is made from iglidur® W300 material, which is known for lowest coefficients of friction in dry operation and extremely low tendency to stick-slip. This is especially important for low loads and very slow movements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy