Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20mm Bore
- RS Stock No.:
- 184-4482
- Mfr. Part No.:
- GA20x2.5
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.37
(exc. VAT)
€93.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €76.37 |
| 5 - 9 | €73.31 |
| 10 + | €71.77 |
*price indicative
- RS Stock No.:
- 184-4482
- Mfr. Part No.:
- GA20x2.5
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M20 x 2.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 20mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 23.5kN | |
| Static Load Rating | 49.5kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 103mm | |
| Standards/Approvals | No | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M20 x 2.5 Male | ||
Product Type Rod End | ||
Bore Diameter 20mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 23.5kN | ||
Static Load Rating 49.5kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Overall Width 103mm | ||
Standards/Approvals No | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M20 x 2.5 Male Galvanised Steel Rod End Metric, 20mm Bore
- Fluro M20 x 2.5 Male Galvanised Steel Rod End, 20mm Bore
- Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22mm Bore
- Fluro M18 x 2.5 Male Galvanised Steel Rod End, 18mm Bore
- Fluro M20 x 2.5 Female Galvanised Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Male Galvanised Steel Rod End Metric, 20mm Bore
- Fluro M20 x 2.5 Female Galvanised Steel Rod End, 20mm Bore
- Fluro M20 x 1.5 Male Stainless Steel Rod End Metric, 20mm Bore
