Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22mm Bore
- RS Stock No.:
- 184-4483
- Mfr. Part No.:
- GA22
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€92.45
(exc. VAT)
€113.71
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €92.45 |
| 5 - 9 | €88.75 |
| 10 + | €86.89 |
*price indicative
- RS Stock No.:
- 184-4483
- Mfr. Part No.:
- GA22
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M22 x 1.5 Male | |
| Bore Diameter | 22mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 29kN | |
| Static Load Rating | 57kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 111mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M22 x 1.5 Male | ||
Bore Diameter 22mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 29kN | ||
Static Load Rating 57kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 111mm | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M22 x 1.5 Male Galvanised Steel Rod End Metric, 22mm Bore
- RS PRO M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
- SKF M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
- Fluro M22 x 1.5 Male Galvanised Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Male Stainless Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore Metric
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore
- Fluro M22 x 2.5 Male Galvanised Steel Rod End, 22mm Bore
