Fluro M3 x 0.5 Female Galvanised Steel Rod End, 3mm Bore Metric
- RS Stock No.:
- 184-4511
- Distrelec Article No.:
- 304-09-720
- Mfr. Part No.:
- GIS3
- Manufacturer:
- Fluro
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€32.59
(exc. VAT)
€40.09
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €32.59 | - |
| 5 - 9 | €31.28 | 4% |
| 10 + | €30.64 | 5% |
*price indicative
- RS Stock No.:
- 184-4511
- Distrelec Article No.:
- 304-09-720
- Mfr. Part No.:
- GIS3
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M3 x 0.5 Female | |
| Bore Diameter | 3mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 1.8kN | |
| Static Load Rating | 4.1kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 27mm | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M3 x 0.5 Female | ||
Bore Diameter 3mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 1.8kN | ||
Static Load Rating 4.1kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Overall Width 27mm | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M3 x 0.5 Female Galvanised Steel Rod End, 3mm Bore Metric
- RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore Metric
- Fluro M3 x 0.5 Male Galvanised Steel Rod End Metric, 3mm Bore
- RS PRO M3 x 0.5 Male Steel Rod End Metric, 3mm Bore
- Fluro M16 x 2 Female Galvanised Steel Rod End, 16mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore Metric
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore Metric
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18mm Bore Metric
