RS PRO M3 x 0.5 Male Steel Rod End Metric, 3mm Bore
- RS Stock No.:
- 382-251
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €5.10
View bulk pricing optionsSubtotal (1 unit)*
€51.01
(exc. VAT)
€62.74
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €51.01 | - |
| 5 - 9 | €49.99 | €5.10 |
| 10 - 24 | €48.97 | €20.40 |
| 25 + | €47.95 | €76.50 |
*price indicative
- RS Stock No.:
- 382-251
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connection Size | M3 x 0.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 3mm | |
| Material | Steel | |
| Static Load Rating | 1220N | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Standards/Approvals | No | |
| Overall Width | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connection Size M3 x 0.5 Male | ||
Product Type Rod End | ||
Bore Diameter 3mm | ||
Material Steel | ||
Static Load Rating 1220N | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Standards/Approvals No | ||
Overall Width 33mm | ||
- COO (Country of Origin):
- CH
RS PRO Male Steel Rod End, 3 mm Bore, 33 mm Long, Metric Thread Standard
Choose this high-performance rod end bearing from RS PRO to keep mechanical equipment running smoothly. You use it at the end of cylinders and shafts to accommodate angular misalignment between rotating machine parts. Its commonly found in steering knuckles and transmission linkages.
The robust rod end is made from passivated zinc-plated steel for extremely high resistance to corrosion, so there's little chance this component will rust. Hardened stainless-steel bearing balls offer low friction levels, which reduces the amount of heat the rod end generates, improving the overall efficiency of your machinery. The component also has a lubrication port to make it easier and less messy to grease.
You'll find rod end bearings of this kind being used in automotive and military applications. As it contains only minimal amounts of any harmful materials, this product is Restriction of Hazardous Substances (RoHS) compliant.
Features and Benefits
• Bore size of 3 mm
• Male connection gender
• Connection size of M3 x 0.5 male
• Metric connection thread standard
• Steel material
• Overall length of 33 mm
• Static load rating of 1220 Newtons (N)
Related links
- Fluro M3 x 0.5 Male Galvanised Steel Rod End Metric, 3mm Bore
- RS PRO M3 x 0.5 Female Steel Rod End, 3mm Bore Metric
- Fluro M3 x 0.5 Female Galvanised Steel Rod End, 3mm Bore Metric
- SMC KQ2 Series Brass Brass M3x0.5
- RS PRO M6 x 1 Male Steel Rod End Metric, 6mm Bore
- RS PRO M22 x 1.5 Male Steel Rod End Metric, 22mm Bore
- INA M16 Male Steel Rod End Metric, 38.6m Bore
- RS PRO M2 x 0.4 Male Steel Rod End Metric, 2mm Bore
