Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore Metric
- RS Stock No.:
- 184-4514
- Mfr. Part No.:
- GIS8x1
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €51.18 |
| 5 - 9 | €49.13 |
| 10 + | €48.04 |
*price indicative
- RS Stock No.:
- 184-4514
- Mfr. Part No.:
- GIS8x1
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M8 x 1 Female | |
| Product Type | Rod End | |
| Bore Diameter | 8mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 7.1kN | |
| Thread Standard | Metric | |
| Static Load Rating | 14.1kN | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Standards/Approvals | No | |
| Overall Width | 48mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M8 x 1 Female | ||
Product Type Rod End | ||
Bore Diameter 8mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 7.1kN | ||
Thread Standard Metric | ||
Static Load Rating 14.1kN | ||
Connection Gender Female | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
Standards/Approvals No | ||
Overall Width 48mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting.
Related links
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1 Female Galvanised Steel Rod End, 8mm Bore
- Fluro M8 x 1.25 Female Stainless Steel Rod End, 8mm Bore Metric
- Fluro M8 x 1.25 Female Galvanised Steel Rod End, 8mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End, 8mm Bore
- Fluro M8 x 1 Male Galvanised Steel Rod End Metric, 8mm Bore
- Fluro M8 x 1.25 Male Galvanised Steel Rod End Metric, 8mm Bore
