Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore Metric

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€27.26

(exc. VAT)

€33.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€27.26-
5 - 9€26.183%
10 +€25.626%

*price indicative

RS Stock No.:
184-4517
Mfr. Part No.:
GI10
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M10 x 1.5 Female

Bore Diameter

10mm

Material

Galvanised Steel

Dynamic Load Rating

7.5kN

Thread Standard

Metric

Static Load Rating

21.4kN

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

200°C

Standards/Approvals

No

Overall Width

57mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy