Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.74

(exc. VAT)

€99.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€80.74
5 - 9€77.50
10 +€75.90

*price indicative

RS Stock No.:
184-4549
Mfr. Part No.:
GIL20
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M20 x 1.5 Female

Bore Diameter

20mm

Material

Galvanised Steel

Dynamic Load Rating

23.5kN

Thread Standard

Metric

Static Load Rating

49.5kN

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Thread Direction

Left Hand

Overall Width

102mm

COO (Country of Origin):
DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy