INA M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS Stock No.:
- 260-0266
- Mfr. Part No.:
- GIKR20-PB
- Manufacturer:
- INA
Subtotal (1 unit)*
€131.04
(exc. VAT)
€161.18
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.04 |
*price indicative
- RS Stock No.:
- 260-0266
- Mfr. Part No.:
- GIKR20-PB
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Rod End | |
| Connection Size | M20 x 1.5 Female | |
| Bore Diameter | 20mm | |
| Material | Steel | |
| Dynamic Load Rating | 31400N | |
| Static Load Rating | 45600N | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 250°C | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Overall Width | 102mm | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Rod End | ||
Connection Size M20 x 1.5 Female | ||
Bore Diameter 20mm | ||
Material Steel | ||
Dynamic Load Rating 31400N | ||
Static Load Rating 45600N | ||
Thread Standard Metric | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 250°C | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
Overall Width 102mm | ||
Thread Direction Right Hand | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SCHAEFFLER GIKR20 Series Rod End, 20mm Bore Size, M20 x 1.5 Female Connection Size - GIKR20-PB
This rod end features an M20 x 1.5 female connection. Constructed from Durable steel, it has a bore size of 20mm and an overall length of 102mm, making it suitable for various mechanical needs. The rod end offers a dynamic load rating of 31,400 N and a static load rating of 45,600 N. With a temperature operating range from -60°C to +250°C, it can perform well in extreme conditions.
Features & Benefits
• Features a robust steel construction for enhanced durability
• Incorporates a right-hand thread for easy installation
• Designed for maintenance efficiency with an open configuration
• Suitable for dynamic loads up to 31400 N
• Operates effectively within a wide temperature range
• Metric dimensions ensure compatibility with standard applications
• Incorporates a right-hand thread for easy installation
• Designed for maintenance efficiency with an open configuration
• Suitable for dynamic loads up to 31400 N
• Operates effectively within a wide temperature range
• Metric dimensions ensure compatibility with standard applications
Applications
• Integral in automated machinery for precise movement control
• Utilised in robotics for dynamic joint articulation
• Employed in manufacturing equipment requiring robust connection points
• Commonly found in heavy-duty industrial for load bearing
• Utilised in robotics for dynamic joint articulation
• Employed in manufacturing equipment requiring robust connection points
• Commonly found in heavy-duty industrial for load bearing
What load ratings should I consider when selecting this component?
The component features a dynamic load rating of 31,400 N and a static load rating of 45,600 N making it suitable for various high-load applications.
How does temperature affect the performance of this component?
The component operates effectively in a temperature range of -60°C to +250°C, ensuring functionality in extreme environmental conditions.
What maintenance practices are recommended for this component?
Regular inspections for wear and tightness of the connection are advisable to ensure long-term performance and reliability.
Related links
- INA M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- SKF M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- RS PRO M20 x 1.5 Female Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Galvanised Steel Rod End, 20mm Bore Metric
- LDK M20 x 1.5 Female 304 Stainless Steel Rod End, 20mm Bore Metric
- Fluro M20 x 1.5 Female Stainless Steel Rod End, 20mm Bore Metric
- Durbal M20 x 1.5 Female Forged Steel Rod End, 20mm Bore Metric
- LDK M20 x 1.5 Female Carbon Steel Rod End, 20mm Bore Metric
