Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22 mm Bore Metric
- RS Stock No.:
- 184-4551
- Mfr. Part No.:
- GIL22
- Manufacturer:
- Fluro
Bulk discount available
Subtotal (1 unit)*
€92.45
(exc. VAT)
€113.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €92.45 |
| 5 - 9 | €85.79 |
| 10 + | €84.02 |
*price indicative
- RS Stock No.:
- 184-4551
- Mfr. Part No.:
- GIL22
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M22 x 1.5 Female | |
| Product Type | Rod End | |
| Bore Size | 22 mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 29kN | |
| Static Load Rating | 57kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 111mm | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M22 x 1.5 Female | ||
Product Type Rod End | ||
Bore Size 22 mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 29kN | ||
Static Load Rating 57kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Overall Width 111mm | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread regreasable through the housing with flush type grease fitting
Related links
- Fluro M22 x 1.5 Female Galvanized Steel Rod End 111mm Long Female Connection Gender
- Fluro M22 x 1.5 Female Stainless Steel Rod End 111mm Long Female Connection Gender
- Fluro M22 x 1.5 Male Galvanized Steel Rod End 111mm Long Male Connection Gender
- Fluro M22 x 2.5 Male Galvanized Steel Rod End 111mm Long Male Connection Gender
- Fluro M22 x 1.5 Male Stainless Steel Rod End 111mm Long Male Connection Gender
- Durbal M22 x 1.5 Female Forged Steel Rod End 111mm Long Female Connection Gender
- Durbal M22 x 1.5 Male Forged Steel Rod End 111mm Long Male Connection Gender
- RS PRO M22 x 1.5 Female Steel Rod End 109mm Long Female Connection Gender
