Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€96.23
(exc. VAT)
€118.36
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €96.23 |
| 5 - 9 | €94.30 |
| 10 - 24 | €92.37 |
| 25 + | €90.46 |
*price indicative
- RS Stock No.:
- 198-9049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rod End | |
| Connection Size | M22 x 1.5 Female | |
| Bore Diameter | 22mm | |
| Material | Steel | |
| Dynamic Load Rating | 76200N | |
| Thread Standard | Metric | |
| Static Load Rating | 37000N | |
| Connection Gender | Female | |
| Overall Width | 109mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rod End | ||
Connection Size M22 x 1.5 Female | ||
Bore Diameter 22mm | ||
Material Steel | ||
Dynamic Load Rating 76200N | ||
Thread Standard Metric | ||
Static Load Rating 37000N | ||
Connection Gender Female | ||
Overall Width 109mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Rod End - Female
Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.
Maintenance free - do not require lubrication
Rod End Steel
Corrosion resistant - galvanised zinc coating
Related links
- SKF M22 x 1.5 Female Steel Rod End, 22mm Bore Metric
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore Metric
- Durbal M22 x 1.5 Female Forged Steel Rod End, 22mm Bore Metric
- Fluro M22 x 1.5 Female Stainless Steel Rod End, 22mm Bore
- Durbal M22 x 1.5 Female Forged Steel Rod End, 22mm Bore
- Fluro M22 x 1.5 Female Galvanised Steel Rod End, 22mm Bore
- SKF M22 x 1.5 Female Steel Rod End, 30mm Bore Metric
- Durbal M22 x 1.5 Male Forged Steel Rod End, 22mm Bore
