Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14mm Bore Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€143.57

(exc. VAT)

€176.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€143.57
5 - 9€137.82
10 +€134.98

*price indicative

RS Stock No.:
184-4589
Mfr. Part No.:
GIXS14X1.5
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M14 x 1.5 Female

Bore Diameter

14mm

Material

Galvanised Steel

Dynamic Load Rating

17kN

Static Load Rating

57kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

250°C

Standards/Approvals

No

Overall Width

75mm

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female threads regreasable through the housing with flush type grease fitting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy