Fluro M14 x 1.5 Male Galvanised Steel Rod End, 14mm Bore
- RS Stock No.:
- 185-2853
- Mfr. Part No.:
- GASW14x1.5
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€60.49
(exc. VAT)
€74.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €60.49 |
| 5 - 9 | €58.07 |
| 10 + | €56.86 |
*price indicative
- RS Stock No.:
- 185-2853
- Mfr. Part No.:
- GASW14x1.5
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Connection Size | M14 x 1.5 Male | |
| Product Type | Rod End | |
| Bore Diameter | 14mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 42kN | |
| Static Load Rating | 21kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Connection Size M14 x 1.5 Male | ||
Product Type Rod End | ||
Bore Diameter 14mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 42kN | ||
Static Load Rating 21kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M14 x 1.5 Male Galvanised Steel Rod End, 14mm Bore
- Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14mm Bore Metric
- Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14mm Bore
- Fluro M14 x 2 Male Galvanised Steel Rod End, 14mm Bore
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14mm Bore
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14mm Bore Metric
- Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14mm Bore
- Fluro M14 x 2 Female Stainless Steel Rod End, 14mm Bore Metric
