Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12mm Bore Metric
- RS Stock No.:
- 184-4599
- Mfr. Part No.:
- GILXS12
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.46
(exc. VAT)
€76.83
(inc. VAT)
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €62.46 |
| 5 - 9 | €59.95 |
| 10 + | €58.72 |
*price indicative
- RS Stock No.:
- 184-4599
- Mfr. Part No.:
- GILXS12
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M12 x 1.75 Female | |
| Bore Diameter | 12mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 13.3kN | |
| Thread Standard | Metric | |
| Static Load Rating | 42kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 66mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M12 x 1.75 Female | ||
Bore Diameter 12mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 13.3kN | ||
Thread Standard Metric | ||
Static Load Rating 42kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 66mm | ||
- COO (Country of Origin):
- DE
Rod Ends with female threads regreasable through the housing with flush type grease fitting.
Related links
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12 mm Bore
- Fluro M12 x 1.75 Female Stainless Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.25 Female Galvanised Steel Rod End, 12 mm Bore Metric
- Durbal M12 x 1.75 Female Forged Steel Rod End, 12 mm Bore Metric
- RS PRO M12 x 1.75 Female Steel Rod End, 12 mm Bore Metric
- Fluro M12 x 1.75 Male Galvanised Steel Rod End Metric, 12 mm Bore
- Igus M12 x 1.75 Female Igumid G Rod End, 12 mm Bore Metric
