Fluro M12 x 1.75 Female Galvanised Steel Rod End, 12mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€76.72

(exc. VAT)

€94.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€76.72
5 - 9€73.66
10 +€72.12

*price indicative

RS Stock No.:
185-2977
Mfr. Part No.:
GIXSW12
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M12 x 1.75 Female

Bore Diameter

12mm

Material

Galvanised Steel

Dynamic Load Rating

32kN

Static Load Rating

42kN

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

200°C

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy