Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€114.97

(exc. VAT)

€141.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€114.97
5 +€110.38

*price indicative

RS Stock No.:
185-0098
Mfr. Part No.:
BRM 10-00-501
Manufacturer:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M10 x 1.5 Male

Bore Diameter

10mm

Material

Forged Steel

Dynamic Load Rating

4.5kN

Static Load Rating

1.5kN

Thread Standard

Metric

Minimum Operating Temperature

20°C

Connection Gender

Male

Outside Diameter

28mm

Maximum Operating Temperature

120°C

Standards/Approvals

No

Thread Direction

Right Hand

Overall Width

62mm

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 40 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy