Durbal M16 x 2 Male Forged Steel Rod End Metric, 16mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€171.25

(exc. VAT)

€210.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€171.25
5 +€164.40

*price indicative

RS Stock No.:
185-0104
Mfr. Part No.:
BRM 16-00-501
Manufacturer:
Durbal
Find similar products by selecting one or more attributes.
Select all

Brand

Durbal

Product Type

Rod End

Connection Size

M16 x 2 Male

Bore Diameter

16mm

Material

Forged Steel

Dynamic Load Rating

6.3kN

Static Load Rating

4.4kN

Thread Standard

Metric

Minimum Operating Temperature

20°C

Connection Gender

Male

Outside Diameter

42mm

Maximum Operating Temperature

120°C

Overall Width

87mm

Thread Direction

Right Hand

Standards/Approvals

No

COO (Country of Origin):
DE
Premium Line Rod Ends low maintenance, lubrication possible rod ends with integral self-aligning roller or ball bearing.

Male thread greasable, low maintenance, shields adapter.

Rod end housing: forged steel, tempered, case hardened, bearing race, ground and lapped, rolled thread, surface galvanized

Inner ring: ball bearing steel, hardened, superfine ground

Lubrication: Polyrex EP2 or soap complex

temperature range -20 °C to +120 °C

Bearing clearance: 15 - 40 μm radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy