Fluro Stainless Steel Rod End, 30mm Bore
- RS Stock No.:
- 185-1387
- Mfr. Part No.:
- GARSW30R
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€531.76
(exc. VAT)
€654.06
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €531.76 |
| 5 + | €510.48 |
*price indicative
- RS Stock No.:
- 185-1387
- Mfr. Part No.:
- GARSW30R
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 30mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 168kN | |
| Static Load Rating | 155kN | |
| Connection Gender | Male | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Right Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 30mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 168kN | ||
Static Load Rating 155kN | ||
Connection Gender Male | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Right Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End, 30mm Bore
- Fluro Stainless Steel Rod End, 30mm Bore Metric
- Fluro Stainless Steel Rod End Metric, 30mm Bore
- Fluro Stainless Steel Rod End, 8mm Bore
- Fluro Stainless Steel Rod End, 25mm Bore Metric
- Fluro Stainless Steel Rod End, 25mm Bore
- Fluro Stainless Steel Rod End, 20mm Bore
- Fluro Stainless Steel Rod End Metric, 10mm Bore
