Fluro Stainless Steel Rod End, 25mm Bore Metric
- RS Stock No.:
- 185-1444
- Mfr. Part No.:
- GILRSW25R
- Manufacturer:
- Fluro
Subtotal (1 unit)*
€365.21
(exc. VAT)
€449.21
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €365.21 |
*price indicative
- RS Stock No.:
- 185-1444
- Mfr. Part No.:
- GILRSW25R
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 118kN | |
| Static Load Rating | 122kN | |
| Thread Standard | Metric | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Female | |
| Maximum Operating Temperature | 250°C | |
| Thread Direction | Left Hand | |
| Overall Width | 124mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 118kN | ||
Static Load Rating 122kN | ||
Thread Standard Metric | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Female | ||
Maximum Operating Temperature 250°C | ||
Thread Direction Left Hand | ||
Overall Width 124mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro Stainless Steel Rod End, 25mm Bore Metric
- Fluro Stainless Steel Rod End, 25mm Bore
- Fluro M24 x 2 Female Galvanised Steel Rod End, 25mm Bore Metric
- Fluro M24 x 3 Female Galvanised Steel Rod End, 25mm Bore Metric
- Fluro Stainless Steel Rod End, 30mm Bore Metric
- SKF M24 x 2 Female Steel Rod End, 25mm Bore Metric
- Fluro Stainless Steel Rod End, 14mm Bore Metric
- LDK Carbon Steel Rod End, 25mm Bore Metric
