Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10mm Bore
- RS Stock No.:
- 185-1393
- Mfr. Part No.:
- GALRSW10R
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€98.46
(exc. VAT)
€121.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €98.46 |
| 5 - 9 | €94.52 |
| 10 + | €92.56 |
*price indicative
- RS Stock No.:
- 185-1393
- Mfr. Part No.:
- GALRSW10R
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M10 x 1.5 Male | |
| Bore Diameter | 10mm | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 23.4kN | |
| Thread Standard | Metric | |
| Static Load Rating | 25.5kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | No | |
| Thread Direction | Left Hand | |
| Overall Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M10 x 1.5 Male | ||
Bore Diameter 10mm | ||
Material Stainless Steel | ||
Dynamic Load Rating 23.4kN | ||
Thread Standard Metric | ||
Static Load Rating 25.5kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals No | ||
Thread Direction Left Hand | ||
Overall Width 62mm | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.
Related links
- Fluro M10 x 1.5 Male Stainless Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Male Galvanised Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.25 Male Galvanised Steel Rod End Metric, 10mm Bore
- RS PRO M10 x 1.5 Male Steel Rod End Metric, 10mm Bore
- Durbal M10 x 1.5 Male Forged Steel Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Female Galvanised Steel Rod End, 10mm Bore Metric
- Igus M10 x 1.5 Male Igumid G Rod End Metric, 10mm Bore
- Fluro M10 x 1.5 Female Stainless Steel Rod End, 10mm Bore Metric
