Fluro Stainless Steel Rod End, 14mm Bore

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€154.26

(exc. VAT)

€189.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€154.26-
5 - 9€148.093%
10 +€145.015%

*price indicative

RS Stock No.:
185-1416
Mfr. Part No.:
GIRSW14x1.5R
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Bore Diameter

14mm

Material

Stainless Steel

Dynamic Load Rating

39.5kN

Static Load Rating

42kN

Connection Gender

Female

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

250°C

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy