Fluro Stainless Steel Rod End, 25mm Bore Metric

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€365.21

(exc. VAT)

€449.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€365.21-
5 +€350.604%

*price indicative

RS Stock No.:
185-1424
Mfr. Part No.:
GIRSW25R
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Bore Diameter

25mm

Material

Stainless Steel

Dynamic Load Rating

118kN

Static Load Rating

122kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Female

Maximum Operating Temperature

250°C

Thread Direction

Right Hand

Overall Width

124mm

Standards/Approvals

No

COO (Country of Origin):
DE
Rod Ends with female thread and PTFE liner. For use at high dynamic pressure and tension loads in corrosive environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy