LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore
- RS Stock No.:
- 185-2452
- Mfr. Part No.:
- POS 16
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.88
(exc. VAT)
€33.06
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €26.88 |
| 5 - 9 | €25.81 |
| 10 + | €25.27 |
*price indicative
- RS Stock No.:
- 185-2452
- Mfr. Part No.:
- POS 16
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Connection Size | M16 Male | |
| Product Type | Rod End | |
| Bore Diameter | 16mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 16kN | |
| Static Load Rating | 25.9kN | |
| Thread Standard | Metric | |
| Connection Gender | Male | |
| Outside Diameter | 38mm | |
| Standards/Approvals | No | |
| Overall Width | 85mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Connection Size M16 Male | ||
Product Type Rod End | ||
Bore Diameter 16mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 16kN | ||
Static Load Rating 25.9kN | ||
Thread Standard Metric | ||
Connection Gender Male | ||
Outside Diameter 38mm | ||
Standards/Approvals No | ||
Overall Width 85mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M16 Male Carbon Steel Rod End Metric, 16mm Bore
- LDK M16 Male 304 Stainless Steel Rod End Metric, 16mm Bore
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- SKF M16 Male Steel Rod End Metric, 16mm Bore
- RS PRO M16 x 2 Male Steel Rod End Metric, 16mm Bore
- Igus M16 Male Igumid G Rod End Metric, 16mm Bore
- LDK M10 Male Carbon Steel Rod End Metric, 10mm Bore
- LDK M14 Male Carbon Steel Rod End Metric, 14mm Bore
