LDK M18 x 1.5 Female Carbon Steel Rod End, 18mm Bore Metric
- RS Stock No.:
- 185-2473
- Mfr. Part No.:
- PHS 18
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€49.07
(exc. VAT)
€60.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €49.07 |
| 5 - 9 | €47.10 |
| 10 + | €46.13 |
*price indicative
- RS Stock No.:
- 185-2473
- Mfr. Part No.:
- PHS 18
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Connection Size | M18 x 1.5 Female | |
| Bore Diameter | 18mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 19.5kN | |
| Static Load Rating | 40.8kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 42mm | |
| Standards/Approvals | No | |
| Overall Width | 92mm | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Connection Size M18 x 1.5 Female | ||
Bore Diameter 18mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 19.5kN | ||
Static Load Rating 40.8kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 42mm | ||
Standards/Approvals No | ||
Overall Width 92mm | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK M18 x 1.5 Female Carbon Steel Rod End, 18mm Bore Metric
- Fluro M18 x 1.5 Female Stainless Steel Rod End, 18mm Bore Metric
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18mm Bore Metric
- SKF M18 x 1.5 Female Steel Rod End, 18mm Bore Metric
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18mm Bore Metric
- LDK M20 x 1.5 Female Carbon Steel Rod End, 20mm Bore Metric
- Durbal M18 x 1.5 Female Forged Steel Rod End, 18mm Bore
- Fluro M18 x 1.5 Female Galvanised Steel Rod End, 18mm Bore
