LDK Carbon Steel Rod End, 25mm Bore Metric
- RS Stock No.:
- 185-2475
- Mfr. Part No.:
- PHS 25
- Manufacturer:
- LDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €112.54 |
| 5 - 9 | €108.04 |
| 10 + | €105.79 |
*price indicative
- RS Stock No.:
- 185-2475
- Mfr. Part No.:
- PHS 25
- Manufacturer:
- LDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LDK | |
| Product Type | Rod End | |
| Bore Diameter | 25mm | |
| Material | Carbon Steel | |
| Dynamic Load Rating | 40.5kN | |
| Static Load Rating | 74.1kN | |
| Thread Standard | Metric | |
| Connection Gender | Female | |
| Outside Diameter | 60mm | |
| Overall Width | 124mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LDK | ||
Product Type Rod End | ||
Bore Diameter 25mm | ||
Material Carbon Steel | ||
Dynamic Load Rating 40.5kN | ||
Static Load Rating 74.1kN | ||
Thread Standard Metric | ||
Connection Gender Female | ||
Outside Diameter 60mm | ||
Overall Width 124mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Ball: AISI 52100 bearing Steel, heat treated, HRC58-64, Precision ground, polished
Body: Carbon steel,clear Zinc plated.
Race: Brass
Sliding contact surfaces: Steel/Brass
Related links
- LDK Carbon Steel Rod End, 25mm Bore Metric
- LDK Carbon Steel Rod End Metric, 25mm Bore
- LDK M12 Female Carbon Steel Rod End, 12mm Bore Metric
- LDK M10 Female Carbon Steel Rod End, 10mm Bore Metric
- LDK M20 x 1.5 Female Carbon Steel Rod End, 20mm Bore Metric
- LDK M16 Female Carbon Steel Rod End, 16mm Bore Metric
- LDK M14 Female Carbon Steel Rod End, 14mm Bore Metric
- LDK M5 Female Carbon Steel Rod End, 5mm Bore Metric
