LDK Carbon Steel Rod End UNF, 9.53mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.65

(exc. VAT)

€21.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€17.65
5 - 9€16.96
10 +€16.62

*price indicative

RS Stock No.:
185-2572
Mfr. Part No.:
POSB6
Manufacturer:
LDK
Find similar products by selecting one or more attributes.
Select all

Brand

LDK

Product Type

Rod End

Bore Diameter

9.53mm

Material

Carbon Steel

Dynamic Load Rating

8.2kN

Static Load Rating

12.4kN

Thread Standard

UNF

Connection Gender

Male

Outside Diameter

25.4mm

Overall Width

61.92mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
Ball: AISI 52100 bearing Steel, heat treated, HRC56 min, Precision ground polished hard chromium plated

Body: Carbon steel,clear Zinc plated.

Race: Brass

Sliding contact surfaces: Steel/Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy