Aurora Bearing Company 1/2-20 Male Steel Rod End, 1/2in Bore

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€111.12

(exc. VAT)

€136.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€111.12-
5 - 9€106.674%
10 +€104.456%

*price indicative

RS Stock No.:
185-2768
Mfr. Part No.:
AB8T
Manufacturer:
Aurora Bearing Company
Find similar products by selecting one or more attributes.
Select all

Brand

Aurora Bearing Company

Connection Size

1/2-20 Male

Product Type

Rod End

Bore Diameter

1/2in

Material

Steel

Minimum Operating Temperature

-65°F

Connection Gender

Male

Maximum Operating Temperature

325°F

COO (Country of Origin):
US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.

Ball - Alloy steel, heat treated, hard chrome plated.

Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).

Units are supplied without grease fittings.

Load ratings apply only to rod ends without grease fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy