Aurora Bearing Company 3/4-16 Male Steel Rod End UNF, 19.05mm Bore

Subtotal (1 unit)*

€203.98

(exc. VAT)

€250.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.98

*price indicative

RS Stock No.:
185-2770
Mfr. Part No.:
AB12T
Manufacturer:
Aurora Bearing Company
Find similar products by selecting one or more attributes.
Select all

Brand

Aurora Bearing Company

Connection Size

3/4-16 Male

Product Type

Rod End

Bore Diameter

19.05mm

Material

Steel

Thread Standard

UNF

Minimum Operating Temperature

-18°C

Connection Gender

Male

Maximum Operating Temperature

162°C

Standards/Approvals

No

COO (Country of Origin):
US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.

Ball - Alloy steel, heat treated, hard chrome plated.

Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).

Units are supplied without grease fittings.

Load ratings apply only to rod ends without grease fittings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy