Aurora Bearing Company 3/4-16 Female Steel Rod End, 3/4in Bore
- RS Stock No.:
- 185-2785
- Mfr. Part No.:
- AG12T
- Manufacturer:
- Aurora Bearing Company
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€204.84
(exc. VAT)
€251.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €204.84 | - |
| 5 + | €196.66 | 3% |
*price indicative
- RS Stock No.:
- 185-2785
- Mfr. Part No.:
- AG12T
- Manufacturer:
- Aurora Bearing Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aurora Bearing Company | |
| Connection Size | 3/4-16 Female | |
| Product Type | Rod End | |
| Bore Diameter | 3/4in | |
| Material | Steel | |
| Connection Gender | Female | |
| Minimum Operating Temperature | -65°F | |
| Maximum Operating Temperature | 325°F | |
| Select all | ||
|---|---|---|
Brand Aurora Bearing Company | ||
Connection Size 3/4-16 Female | ||
Product Type Rod End | ||
Bore Diameter 3/4in | ||
Material Steel | ||
Connection Gender Female | ||
Minimum Operating Temperature -65°F | ||
Maximum Operating Temperature 325°F | ||
- COO (Country of Origin):
- US
Body - Alloy Steel, heat treated, protective coated for corrosion resistance.
Ball - Alloy steel, heat treated, hard chrome plated.
Race - Alloy steel, heat treated, protective coated for corrosion resistance (Low carbon steel with PTFE liners).
Units are supplied without grease fittings.
Load ratings apply only to rod ends without grease fittings.
Related links
- Aurora Bearing Company 7/8-14 Male Carbon Steel Rod End, 3/4in Bore
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 3/8in Bore
- Aurora Bearing Company 3/4-16 Female Alloy Steel Rod End, 19.05mm Bore UNF
- Aurora Bearing Company 3/8-24 Female Alloy Steel Rod End, 9.4mm Bore UNF
- Aurora Bearing Company 3/8-24 Male Alloy Steel Rod End, 3/8in Bore
- Aurora Bearing Company 3/4-16 Male Carbon Steel Rod End, 5/8in Bore
- Aurora Bearing Company 3/4-16 Male Alloy Steel Rod End UNF, 19.05mm Bore
- Aurora Bearing Company 3/8-24 Male Alloy Steel Rod End UNF, 9.4mm Bore
