Fluro M10 x 1.25 Male Galvanised Steel Rod End, 10mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€61.60

(exc. VAT)

€75.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€61.60
5 - 9€59.14
10 +€57.90

*price indicative

RS Stock No.:
185-2935
Mfr. Part No.:
GAXSW10x1.25
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Connection Size

M10 x 1.25 Male

Product Type

Rod End

Bore Diameter

10mm

Material

Galvanised Steel

Dynamic Load Rating

23.4kN

Static Load Rating

31.4kN

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Thread Direction

Right Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy