Fluro M6 x 1 Male Galvanised Steel Rod End Metric, 6mm Bore

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.08

(exc. VAT)

€57.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.08
5 - 9€45.19
10 +€44.26

*price indicative

RS Stock No.:
185-2954
Mfr. Part No.:
GALXSW6
Manufacturer:
Fluro
Find similar products by selecting one or more attributes.
Select all

Brand

Fluro

Product Type

Rod End

Connection Size

M6 x 1 Male

Bore Diameter

6mm

Material

Galvanised Steel

Dynamic Load Rating

9.3kN

Static Load Rating

9.8kN

Thread Standard

Metric

Minimum Operating Temperature

-50°C

Connection Gender

Male

Maximum Operating Temperature

200°C

Overall Width

46mm

Standards/Approvals

No

Thread Direction

Left Hand

COO (Country of Origin):
DE
Rod Ends with male thread and PTFE liner.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy