Fluro M14 x 2 Male Galvanised Steel Rod End, 14mm Bore
- RS Stock No.:
- 185-2962
- Mfr. Part No.:
- GALXSW14
- Manufacturer:
- Fluro
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€105.72
(exc. VAT)
€130.04
(inc. VAT)
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €105.72 |
| 5 - 9 | €101.50 |
| 10 + | €99.37 |
*price indicative
- RS Stock No.:
- 185-2962
- Mfr. Part No.:
- GALXSW14
- Manufacturer:
- Fluro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluro | |
| Product Type | Rod End | |
| Connection Size | M14 x 2 Male | |
| Bore Diameter | 14mm | |
| Material | Galvanised Steel | |
| Dynamic Load Rating | 42kN | |
| Static Load Rating | 57kN | |
| Minimum Operating Temperature | -50°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 200°C | |
| Thread Direction | Left Hand | |
| Select all | ||
|---|---|---|
Brand Fluro | ||
Product Type Rod End | ||
Connection Size M14 x 2 Male | ||
Bore Diameter 14mm | ||
Material Galvanised Steel | ||
Dynamic Load Rating 42kN | ||
Static Load Rating 57kN | ||
Minimum Operating Temperature -50°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 200°C | ||
Thread Direction Left Hand | ||
- COO (Country of Origin):
- DE
Rod Ends with male thread and PTFE liner.
Related links
- Fluro M14 x 2 Male Galvanised Steel Rod End, 14 mm Bore
- Fluro M14 x 2 Male Galvanised Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 1.5 Male Galvanised Steel Rod End, 14 mm Bore
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14 mm Bore
- Fluro M14 x 2 Female Galvanised Steel Rod End, 14 mm Bore Metric
- Fluro M14 x 1.5 Male Galvanised Steel Rod End Metric, 14 mm Bore
- Fluro M14 x 1.5 Female Galvanised Steel Rod End, 14 mm Bore Metric
- Fluro M14 x 2 Female Stainless Steel Rod End, 14 mm Bore Metric
