NMB 5/8-18 Male Stainless Steel Rod End UNF, 12.7mm Bore
- RS Stock No.:
- 185-6518
- Mfr. Part No.:
- ARHTL8E(R)
- Manufacturer:
- NMB
Subtotal (1 unit)*
€234.42
(exc. VAT)
€288.34
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €234.42 |
*price indicative
- RS Stock No.:
- 185-6518
- Mfr. Part No.:
- ARHTL8E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Connection Size | 5/8-18 Male | |
| Product Type | Rod End | |
| Bore Diameter | 12.7mm | |
| Material | Stainless Steel | |
| Thread Standard | UNF | |
| Static Load Rating | 9.07kN | |
| Minimum Operating Temperature | -54°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 121°C | |
| Outside Diameter | 33.96mm | |
| Thread Direction | Left Hand | |
| Overall Width | 13.08mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Connection Size 5/8-18 Male | ||
Product Type Rod End | ||
Bore Diameter 12.7mm | ||
Material Stainless Steel | ||
Thread Standard UNF | ||
Static Load Rating 9.07kN | ||
Minimum Operating Temperature -54°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 121°C | ||
Outside Diameter 33.96mm | ||
Thread Direction Left Hand | ||
Overall Width 13.08mm | ||
Standards/Approvals No | ||
NMB ARHT-E, ARHT series male rod end bearings, Heavy Duty, self-lubricating 3- piece, Left hand thread. Ideal in extreme conditions.
Materials: Bearing: Stainless steel CRES 440C. Outer cage: Stainless steel CRES 410 with heat treatment. Coating: Teflon. Rod body: C.M. steel with heat treatment and surface coating. Rod end bearings are used on the ends of cylinders, linkages, shafts and rods where an articulating joint is needed, they take up angular misalignments between connecting components. Benefits include long service life, high reliability and low maintenance. Applications are across many industry sectors.
Related links
- NMB 5/8-18 Male Stainless Steel Rod End UNF, 12.7mm Bore
- NMB 5/8-18 Male Stainless Steel Rod End, 12.7mm Bore
- Aurora Bearing Company 5/8-18 Male Carbon Steel Rod End UNF, 12.7mm Bore
- LDK Carbon Steel Rod End UNF, 12.7mm Bore
- Aurora Bearing Company 1/2-20 Male Alloy Steel Rod End UNF, 12.7mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End, 12.7mm Bore
- NMB 0.5-20 Male Stainless Steel Rod End, 12.7mm Bore
- NMB 1/2-20 Male Stainless Steel Rod End UNF, 11.11mm Bore
