NMB 7/16-20 Male Stainless Steel Rod End, 9.52mm Bore
- RS Stock No.:
- 185-6529
- Mfr. Part No.:
- ARYTL6E(R)
- Manufacturer:
- NMB
Get a bulk buy discount
Add 5 more to save €42.25
View bulk pricing optionsSubtotal (1 unit)*
€211.43
(exc. VAT)
€260.06
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €211.43 | - |
| 5 - 9 | €202.98 | €42.25 |
| 10 + | €198.74 | €126.90 |
*price indicative
- RS Stock No.:
- 185-6529
- Mfr. Part No.:
- ARYTL6E(R)
- Manufacturer:
- NMB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Product Type | Rod End | |
| Connection Size | 7/16-20 Male | |
| Bore Diameter | 9.52mm | |
| Material | Stainless Steel | |
| Static Load Rating | 36740N | |
| Minimum Operating Temperature | -54°C | |
| Connection Gender | Male | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Rod End | ||
Connection Size 7/16-20 Male | ||
Bore Diameter 9.52mm | ||
Material Stainless Steel | ||
Static Load Rating 36740N | ||
Minimum Operating Temperature -54°C | ||
Connection Gender Male | ||
Maximum Operating Temperature 121°C | ||
The NMB Rod End is a male self lubricating, UNF thread standard with bore size of 9.52mm and connection size of 7/16-20 .
Material: Stainless Steel
Related links
- NMB 7/16-20 Male Stainless Steel Rod End, 9.52mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End UNF, 9.52mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End, 7.93mm Bore
- NMB 7/16-20 Male Stainless Steel Rod End UNF, 7.93mm Bore
- NMB 0.375-24 Male Stainless Steel Rod End, 9.52mm Bore
- LDK Carbon Steel Rod End, 9.52mm Bore UNF
- NMB 1/2-20 Male Stainless Steel Rod End, 11.11mm Bore
- NMB 0.5-20 Male Stainless Steel Rod End, 12.7mm Bore
